
ADS1178IPAPR | |
|---|---|
DigiKey Part Number | 296-49529-2-ND - Tape & Reel (TR) 296-49529-1-ND - Cut Tape (CT) 296-49529-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1178IPAPR |
Description | IC ADC 16BIT 64-HTQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 8 Input 1 Sigma-Delta 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1178IPAPR Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type External |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 5V |
Part Status Active | Voltage - Supply, Digital 1.65V ~ 1.95V |
Number of Bits 16 | Features Simultaneous Sampling |
Sampling Rate (Per Second) 52k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 8 | Package / Case 64-PowerTQFP |
Input Type Differential, Single Ended | Supplier Device Package 64-HTQFP (10x10) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS1178IPAPT | Texas Instruments | 505 | 296-22952-1-ND | 93,72000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 465,32000 Kč | 465,32 Kč |
| 10 | 372,14800 Kč | 3 721,48 Kč |
| 25 | 348,90280 Kč | 8 722,57 Kč |
| 100 | 328,40240 Kč | 32 840,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 297,78734 Kč | 297 787,34 Kč |
| Unit Price without VAT: | 465,32000 Kč |
|---|---|
| Unit Price with VAT: | 563,03720 Kč |









