Parametric Equivalent

ADS1158IRTCR | |
|---|---|
DigiKey Part Number | ADS1158IRTCR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS1158IRTCR |
Description | IC ADC 16BIT 48-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 8, 16 Input 1 Sigma-Delta 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1158IRTCR Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 125k | Operating Temperature -40°C ~ 105°C |
Number of Inputs 8, 16 | Package / Case 48-VFQFN Exposed Pad |
Input Type Differential, Single Ended | Supplier Device Package 48-VQFN (7x7) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS1158IRTCT | Texas Instruments | 881 | 296-23494-1-ND | 369,77000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 235,60680 Kč | 589 017,00 Kč |
| Unit Price without VAT: | 235,60680 Kč |
|---|---|
| Unit Price with VAT: | 285,08423 Kč |



