
ADS114S08EVM | |
|---|---|
DigiKey Part Number | 296-47124-ND |
Manufacturer | |
Manufacturer Product Number | ADS114S08EVM |
Description | EVAL BOARD FOR ADS114S08 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADS114S08 - 16 Bit 4k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 4k | |
Data Interface | SPI | |
Input Range | ±VREF/gain | |
Power (Typ) @ Conditions | 1.75mW @ 4kSPS | |
Utilized IC / Part | ADS114S08 | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 248,79000 Kč | 6 248,79 Kč |
| Unit Price without VAT: | 6 248,79000 Kč |
|---|---|
| Unit Price with VAT: | 7 561,03590 Kč |





