
ADS114S06BIRHBT | |
---|---|
DigiKey Part Number | 296-47423-2-ND - Tape & Reel (TR) 296-47423-1-ND - Cut Tape (CT) 296-47423-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS114S06BIRHBT |
Description | IC ADC 16BIT SIGMA-DELTA 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 4, 6 Input 1 Sigma-Delta 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS114S06BIRHBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 4k | |
Number of Inputs | 4, 6 | |
Input Type | Differential, Pseudo-Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±2.5V, 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | PGA, Temperature Sensor | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 196,01000 Kč | 196,01 Kč |
10 | 152,55900 Kč | 1 525,59 Kč |
25 | 141,71880 Kč | 3 542,97 Kč |
100 | 129,80010 Kč | 12 980,01 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 124,11764 Kč | 31 029,41 Kč |
500 | 120,69276 Kč | 60 346,38 Kč |
750 | 118,97763 Kč | 89 233,22 Kč |
1 250 | 117,07710 Kč | 146 346,38 Kč |
1 750 | 115,96656 Kč | 202 941,48 Kč |
Unit Price without VAT: | 196,01000 Kč |
---|---|
Unit Price with VAT: | 237,17210 Kč |