12 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 10-UQFN (2x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1015QNKSRQ1

DigiKey Part Number
296-ADS1015QNKSRQ1TR-ND - Tape & Reel (TR)
296-ADS1015QNKSRQ1CT-ND - Cut Tape (CT)
296-ADS1015QNKSRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1015QNKSRQ1
Description
IC ADC 12BIT 10-UQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 10-UQFN (2x1.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
3.3k
Number of Inputs
2, 4
Input Type
Differential, Single Ended
Data Interface
I2C
Configuration
MUX-PGA-ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
Internal
Voltage - Supply, Analog
2V ~ 5.5V
Voltage - Supply, Digital
2V ~ 5.5V
Features
PGA, Selectable Address
Operating Temperature
-40°C ~ 125°C
Package / Case
10-UFQFN
Supplier Device Package
10-UQFN (2x1.6)
Mounting Type
Surface Mount, Wettable Flank
Grade
Automotive
Qualification
AEC-Q100
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 057
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
182,73000 Kč82,73 Kč
1062,40600 Kč624,06 Kč
2557,33280 Kč1 433,32 Kč
10051,75800 Kč5 175,80 Kč
25049,10004 Kč12 275,01 Kč
50048,76870 Kč24 384,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00043,95016 Kč219 750,80 Kč
Manufacturers Standard Package
Unit Price without VAT:82,73000 Kč
Unit Price with VAT:100,10330 Kč