12 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1015LIDGSR

DigiKey Part Number
296-ADS1015LIDGSRTR-ND - Tape & Reel (TR)
296-ADS1015LIDGSRCT-ND - Cut Tape (CT)
296-ADS1015LIDGSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1015LIDGSR
Description
12-BIT, 3.3-KSPS FOUR-CHANNEL DE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 10-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
3.3k
Number of Inputs
2, 4
Input Type
Differential, Single Ended
Data Interface
I2C
Configuration
MUX-PGA-ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
Internal
Voltage - Supply, Digital
2V ~ 3.6V
Features
Oscillator, PGA, Selectable Address
Operating Temperature
-40°C ~ 125°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Mounting Type
Surface Mount
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,57000 Kč62,57 Kč
1046,84700 Kč468,47 Kč
2542,89480 Kč1 072,37 Kč
10038,56490 Kč3 856,49 Kč
25036,49704 Kč9 124,26 Kč
50035,25144 Kč17 625,72 Kč
1 00034,22590 Kč34 225,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50033,14341 Kč82 858,53 Kč
5 00032,49096 Kč162 454,80 Kč
Manufacturers Standard Package
Unit Price without VAT:62,57000 Kč
Unit Price with VAT:75,70970 Kč