
ADC3910D125IRSMT | |
|---|---|
DigiKey Part Number | 296-ADC3910D125IRSMTTR-ND - Tape & Reel (TR) 296-ADC3910D125IRSMTCT-ND - Cut Tape (CT) 296-ADC3910D125IRSMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC3910D125IRSMT |
Description | 10-BIT, TWO-CHANNEL, 125-MSPS AD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 2, 4 Input 2 32-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADC3910D125IRSMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 125M | |
Number of Inputs | 2, 4 | |
Input Type | Differential, Single Ended | |
Data Interface | Parallel, Serial | |
Configuration | ADC | |
Ratio - S/H:ADC | 0:2 | |
Number of A/D Converters | 2 | |
Architecture | - | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.7V ~ 1.9V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V, 3.2V ~ 3.4V | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (4x4) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 765,17000 Kč | 765,17 Kč |
| 10 | 622,13300 Kč | 6 221,33 Kč |
| 25 | 586,42760 Kč | 14 660,69 Kč |
| 100 | 547,18420 Kč | 54 718,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 528,47708 Kč | 132 119,27 Kč |
| Unit Price without VAT: | 765,17000 Kč |
|---|---|
| Unit Price with VAT: | 925,85570 Kč |







