
ADC3910D025IRSMT | |
|---|---|
DigiKey Part Number | 296-ADC3910D025IRSMTTR-ND - Tape & Reel (TR) 296-ADC3910D025IRSMTCT-ND - Cut Tape (CT) 296-ADC3910D025IRSMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC3910D025IRSMT |
Description | IC ADC 10BIT 32-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 2, 4 Input 2 SAR 32-VQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 25M | |
Number of Inputs | 2, 4 | |
Input Type | Differential, Single Ended | |
Data Interface | Parallel, Serial | |
Configuration | ADC | |
Ratio - S/H:ADC | 0:2 | |
Number of A/D Converters | 2 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.7V ~ 1.9V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V, 3.2V ~ 3.4V | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (4x4) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 437,18000 Kč | 437,18 Kč |
| 10 | 349,00800 Kč | 3 490,08 Kč |
| 25 | 326,98920 Kč | 8 174,73 Kč |
| 100 | 306,81230 Kč | 30 681,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 291,24728 Kč | 72 811,82 Kč |
| 500 | 284,29486 Kč | 142 147,43 Kč |
| Unit Price without VAT: | 437,18000 Kč |
|---|---|
| Unit Price with VAT: | 528,98780 Kč |






