
ADC3543IRSBT | |
|---|---|
DigiKey Part Number | 296-ADC3543IRSBTTR-ND - Tape & Reel (TR) 296-ADC3543IRSBTCT-ND - Cut Tape (CT) 296-ADC3543IRSBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC3543IRSBT |
Description | SINGLE-CHANNEL, 14-BIT, 65-MSPS, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 SAR 40-WQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 65M | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | Serial, SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.75V ~ 1.85V | |
Voltage - Supply, Digital | 1.75V ~ 1.85V | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (5x5) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 461,08000 Kč | 1 461,08 Kč |
| 10 | 1 210,92200 Kč | 12 109,22 Kč |
| 25 | 1 148,47960 Kč | 28 711,99 Kč |
| 100 | 1 079,85870 Kč | 107 985,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1 047,15668 Kč | 261 789,17 Kč |
| Unit Price without VAT: | 1 461,08000 Kč |
|---|---|
| Unit Price with VAT: | 1 767,90680 Kč |






