ADC32RF80IRRHT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 31 028,83095 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 28 234,86234 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 28 937,82148 Kč
Datasheet
ADC32RF44IRMP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC32RF80IRRHT

DigiKey Part Number
296-ADC32RF80IRRHTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADC32RF80IRRHT
Description
DUAL-CHANNEL, 14-BIT, 3-GSPS, DU
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 2 Input 8 Pipelined 72-VQFN (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
3G
Number of Inputs
2
Input Type
Differential
Data Interface
JESD204B
Configuration
S/H-ADC
Ratio - S/H:ADC
2:8
Number of A/D Converters
8
Architecture
Pipelined
Reference Type
External
Voltage - Supply, Analog
1.1V ~ 1.25V, 1.8V ~ 2V
Voltage - Supply, Digital
1.1V ~ 1.2V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
72-VFQFN Exposed Pad
Supplier Device Package
72-VQFN (10x10)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25031 782,87128 Kč7 945 717,82 Kč
Manufacturers Standard Package
Unit Price without VAT:31 782,87128 Kč
Unit Price with VAT:38 457,27425 Kč