Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ADC32RF80IRRHR | |
|---|---|
DigiKey Part Number | 296-ADC32RF80IRRHRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADC32RF80IRRHR |
Description | DUAL-CHANNEL, 14-BIT, 3-GSPS, DU |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 2 Input 8 Pipelined 72-VQFN (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 3G | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | JESD204B | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 2:8 | |
Number of A/D Converters | 8 | |
Architecture | Pipelined | |
Reference Type | External | |
Voltage - Supply, Analog | 1.1V ~ 1.25V, 1.8V ~ 2V | |
Voltage - Supply, Digital | 1.1V ~ 1.2V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 72-VFQFN Exposed Pad | |
Supplier Device Package | 72-VQFN (10x10) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 31 028,83095 Kč | 46 543 246,42 Kč |
| Unit Price without VAT: | 31 028,83095 Kč |
|---|---|
| Unit Price with VAT: | 37 544,88545 Kč |



