
ADC16DX370RMER | |
|---|---|
DigiKey Part Number | ADC16DX370RMER-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADC16DX370RMER |
Description | IC ADC 56WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter Input 56-WQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | ADC16DX370RMER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 16 | |
Package / Case | 56-WFQFN Exposed Pad | |
Supplier Device Package | 56-WQFN (8x8) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9 838,45059 Kč | 19 676 901,18 Kč |
| Unit Price without VAT: | 9 838,45059 Kč |
|---|---|
| Unit Price with VAT: | 11 904,52521 Kč |


