


ADC16DX370EVM | |
|---|---|
DigiKey Part Number | 296-37816-ND |
Manufacturer | |
Manufacturer Product Number | ADC16DX370EVM |
Description | EVAL BOARD 16BIT ADC ADC16DX370 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADC16DX370 - 16 Bit 370M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial JESD204B, SPI™ |
Manufacturer Texas Instruments | Input Range 1.7Vpp |
Packaging Box | Power (Typ) @ Conditions 1.607W @ 370MSPS |
Part Status Active | Utilized IC / Part ADC16DX370 |
Number of A/D Converters 2 | Contents Board(s) |
Number of Bits 16 | Base Product Number |
Sampling Rate (Per Second) 370M |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 097,50000 Kč | 13 097,50 Kč |
| Unit Price without VAT: | 13 097,50000 Kč |
|---|---|
| Unit Price with VAT: | 15 847,97500 Kč |





