ADC161S626 - 16 Bit 250k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADC161S626 - 16 Bit 250k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
ADC161S626EVM
ADC161S626EVM

ADC161S626EVM

DigiKey Part Number
296-45578-ND
Manufacturer
Manufacturer Product Number
ADC161S626EVM
Description
EVAL BOARD FOR ADC161S626
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ADC161S626 - 16 Bit 250k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
SPI
Manufacturer
Texas Instruments
Input Range
±VREF
Packaging
Box
Power (Typ) @ Conditions
5.8mW @ 250kSPS
Part Status
Active
Utilized IC / Part
ADC161S626
Number of A/D Converters
1
Contents
Board(s)
Number of Bits
16
Base Product Number
Sampling Rate (Per Second)
250k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 306,98000 Kč3 306,98 Kč
Manufacturers Standard Package
Unit Price without VAT:3 306,98000 Kč
Unit Price with VAT:4 001,44580 Kč