
ADC161S626CIMME/NOPB | |
|---|---|
DigiKey Part Number | ADC161S626CIMME/NOPBTR-ND - Tape & Reel (TR) ADC161S626CIMME/NOPBCT-ND - Cut Tape (CT) ADC161S626CIMME/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC161S626CIMME/NOPB |
Description | IC ADC 16BIT 10-VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADC161S626CIMME/NOPB Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Texas Instruments | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 2.7V ~ 5.5V |
Sampling Rate (Per Second) 250k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 10-VSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADC161S626CIMM/NOPB | Texas Instruments | 1 582 | ADC161S626CIMM/NOPBCT-ND | 435,29000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 435,29000 Kč | 435,29 Kč |
| 10 | 347,43300 Kč | 3 474,33 Kč |
| 25 | 325,48560 Kč | 8 137,14 Kč |
| 100 | 305,33400 Kč | 30 533,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 289,88244 Kč | 72 470,61 Kč |
| 500 | 282,95728 Kč | 141 478,64 Kč |
| 750 | 279,48869 Kč | 209 616,52 Kč |
| Unit Price without VAT: | 435,29000 Kč |
|---|---|
| Unit Price with VAT: | 526,70090 Kč |


