12 Bit Analog to Digital Converter 1, 2 Input 2 Folding Interpolating 256-FCBGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC12DL500ACF

DigiKey Part Number
296-ADC12DL500ACF-ND
Manufacturer
Manufacturer Product Number
ADC12DL500ACF
Description
IC ADC 12BIT 256-FCBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1, 2 Input 2 Folding Interpolating 256-FCBGA (17x17)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - S/H:ADC
0:2
Manufacturer
Texas Instruments
Number of A/D Converters
2
Packaging
Tube
Architecture
Folding Interpolating
Part Status
Active
Reference Type
Internal
Number of Bits
12
Voltage - Supply, Analog
1.05V ~ 1.15V, 1.8V ~ 2V
Sampling Rate (Per Second)
1G
Voltage - Supply, Digital
1.05V ~ 1.15V
Number of Inputs
1, 2
Operating Temperature
-40°C ~ 85°C
Input Type
Differential, Single Ended
Package / Case
256-BBGA, FCBGA
Data Interface
LVDS - Parallel
Supplier Device Package
256-FCBGA (17x17)
Configuration
MUX-ADC
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 448
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
14 261,33000 Kč4 261,33 Kč
103 633,53600 Kč36 335,36 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4 261,33000 Kč
Unit Price with VAT:5 156,20930 Kč