12 Bit Analog to Digital Converter 2 Input 1 Pipelined 64-LFCSP (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9234BCPZ-1000

DigiKey Part Number
AD9234BCPZ-1000-ND
Manufacturer
Manufacturer Product Number
AD9234BCPZ-1000
Description
IC ADC 12BIT 64-LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2 Input 1 Pipelined 64-LFCSP (9x9)
Datasheet
 Datasheet
EDA/CAD Models
AD9234BCPZ-1000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
1G
Number of Inputs
2
Input Type
Differential
Data Interface
JESD204B
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
Internal
Voltage - Supply, Analog
1.22V ~ 1.28V, 2.44V ~ 2.56V
Voltage - Supply, Digital
1.22V ~ 1.28V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
64-WFQFN Exposed Pad, CSP
Supplier Device Package
64-LFCSP (9x9)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
120 076,40000 Kč20 076,40 Kč
1017 748,53900 Kč177 485,39 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20 076,40000 Kč
Unit Price with VAT:24 292,44400 Kč