ADC12DJ5200SE - 12 Bit 10.4G Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC12DJ5200SEEVM

DigiKey Part Number
296-ADC12DJ5200SEEVM-ND
Manufacturer
Manufacturer Product Number
ADC12DJ5200SEEVM
Description
EVAL BOARD FOR ADC12DJ5200SE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ADC12DJ5200SE - 12 Bit 10.4G Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Number of A/D Converters
2
Number of Bits
12
Sampling Rate (Per Second)
10.4G
Data Interface
JESD204C, Serial
Input Range
1Vpp
Power (Typ) @ Conditions
-
Utilized IC / Part
ADC12DJ5200SE
Contents
Board(s), Cable(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:10
All prices are in CZK
Box
QuantityUnit PriceExt Price
188 166,40000 Kč88 166,40 Kč
Manufacturers Standard Package
Unit Price without VAT:88 166,40000 Kč
Unit Price with VAT:106 681,34400 Kč