
ADC121S101CIMF/NOPB | |
|---|---|
DigiKey Part Number | ADC121S101CIMF/NOPBTR-ND - Tape & Reel (TR) ADC121S101CIMF/NOPBCT-ND - Cut Tape (CT) ADC121S101CIMF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC121S101CIMF/NOPB |
Description | IC ADC 12BIT SOT-23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADC121S101CIMF/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,38000 Kč | 138,38 Kč |
| 10 | 106,37600 Kč | 1 063,76 Kč |
| 25 | 98,36320 Kč | 2 459,08 Kč |
| 100 | 89,55230 Kč | 8 955,23 Kč |
| 250 | 86,51764 Kč | 21 629,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 80,73815 Kč | 80 738,15 Kč |
| 2 000 | 79,02356 Kč | 158 047,12 Kč |
| Unit Price without VAT: | 138,38000 Kč |
|---|---|
| Unit Price with VAT: | 167,43980 Kč |











