8 Bit Analog to Digital Converter 4 Input 1 SAR 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC084S021CIMM/NOPB

DigiKey Part Number
ADC084S021CIMM/NOPBTR-ND - Tape & Reel (TR)
ADC084S021CIMM/NOPBCT-ND - Cut Tape (CT)
ADC084S021CIMM/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADC084S021CIMM/NOPB
Description
IC ADC 8BIT SAR 10VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 4 Input 1 SAR 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADC084S021CIMM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
8
Sampling Rate (Per Second)
200k
Number of Inputs
4
Input Type
Single Ended
Data Interface
SPI, DSP
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 236
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
160,68000 Kč60,68 Kč
1045,29300 Kč452,93 Kč
2541,46680 Kč1 036,67 Kč
10037,25470 Kč3 725,47 Kč
25035,24556 Kč8 811,39 Kč
50034,03566 Kč17 017,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00033,03951 Kč33 039,51 Kč
2 00032,21954 Kč64 439,08 Kč
3 00031,80903 Kč95 427,09 Kč
5 00031,35426 Kč156 771,30 Kč
Manufacturers Standard Package
Unit Price without VAT:60,68000 Kč
Unit Price with VAT:73,42280 Kč