74LVTH16245ADLRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 483
Unit Price: 28,14000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3 992
Unit Price: 18,69000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3
Unit Price: 31,92000 Kč
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVTH16245ADLRG4

DigiKey Part Number
74LVTH16245ADLRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVTH16245ADLRG4
Description
IC TXRX 2.7V/3.6V 48-SSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVTH16245ADLRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Number of Elements
2
Supplier Device Package
48-SSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVT162245BDL,118Nexperia USA Inc.4831727-3116-1-ND28,14000 KčSimilar
74LVT162245MTDXonsemi074LVT162245MTDXFSCT-ND0,00000 KčSimilar
74LVT16245BDGG,118Nexperia USA Inc.3 9921727-74LVT16245BDGG,118CT-ND18,69000 KčSimilar
74LVT16245BDL,112Nexperia USA Inc.31727-2021-ND31,92000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00015,23069 Kč15 230,69 Kč
2 00014,79740 Kč29 594,80 Kč
3 00014,58038 Kč43 741,14 Kč
5 00014,33979 Kč71 698,95 Kč
7 00014,19927 Kč99 394,89 Kč
10 00014,06410 Kč140 641,00 Kč
Manufacturers Standard Package
Unit Price without VAT:15,23069 Kč
Unit Price with VAT:18,42913 Kč