74LVTH16245ADLG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 483
Unit Price: 28,14000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3 992
Unit Price: 18,69000 Kč
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVTH16245ADLG4

DigiKey Part Number
74LVTH16245ADLG4-ND
Manufacturer
Manufacturer Product Number
74LVTH16245ADLG4
Description
IC TXRX 2.7V/3.6V 48-SSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVTH16245ADLG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Number of Elements
2
Supplier Device Package
48-SSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVT162245BDL,118Nexperia USA Inc.4831727-3116-1-ND28,14000 KčSimilar
74LVT162245MTDXonsemi074LVT162245MTDXFSCT-ND0,00000 KčSimilar
74LVT16245BDGG,118Nexperia USA Inc.3 9921727-74LVT16245BDGG,118CT-ND18,69000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
45018,49458 Kč8 322,56 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,49458 Kč
Unit Price with VAT:22,37844 Kč