74LVTH16245ADGGRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 483
Unit Price: 28,14000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3
Unit Price: 31,92000 Kč
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVTH16245ADGGRE4

DigiKey Part Number
74LVTH16245ADGGRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVTH16245ADGGRE4
Description
IC TXRX 2.7V/3.6V 48-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVTH16245ADGGRE4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Number of Elements
2
Supplier Device Package
48-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVT162245BDL,118Nexperia USA Inc.4831727-3116-1-ND28,14000 KčSimilar
74LVT162245MTDXonsemi074LVT162245MTDXFSCT-ND0,00000 KčSimilar
74LVT16245BDL,112Nexperia USA Inc.31727-2021-ND31,92000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00012,91986 Kč25 839,72 Kč
4 00012,60080 Kč50 403,20 Kč
6 00012,44097 Kč74 645,82 Kč
10 00012,26401 Kč122 640,10 Kč
14 00012,16047 Kč170 246,58 Kč
Manufacturers Standard Package
Unit Price without VAT:12,91986 Kč
Unit Price with VAT:15,63303 Kč