74LVC2GU04DCKTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 5 455
Unit Price: 5,67000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,57000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,99000 Kč
Datasheet

Similar


onsemi
In Stock: 260
Unit Price: 2,10000 Kč
Datasheet

Similar


onsemi
In Stock: 27 120
Unit Price: 2,10000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 6,70053 Kč
Datasheet
Inverter IC 2 Channel SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2GU04DCKTG4

DigiKey Part Number
74LVC2GU04DCKTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC2GU04DCKTG4
Description
IC INVERTER 2CH 2-INP SC70-6
Customer Reference
Detailed Description
Inverter IC 2 Channel SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
74LVC2GU04DCKTG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.41V ~ 1.38V
Input Logic Level - High
1.24V ~ 4.13V
Max Propagation Delay @ V, Max CL
3.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Package / Case
6-TSSOP, SC-88, SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
75012,62176 Kč9 466,32 Kč
1 25012,32112 Kč15 401,40 Kč
1 75012,14549 Kč21 254,61 Kč
2 50011,97650 Kč29 941,25 Kč
6 25011,61273 Kč72 579,56 Kč
12 50011,39358 Kč142 419,75 Kč
Unit Price without VAT:12,62176 Kč
Unit Price with VAT:15,27233 Kč