Upgrade

74LVC1G123DCUTG4 | |
|---|---|
DigiKey Part Number | 296-48885-2-ND - Tape & Reel (TR) 296-48885-1-ND - Cut Tape (CT) 296-48885-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G123DCUTG4 |
Description | IC MMV 1-CIR 18.5-NS 8-VSSOP |
Customer Reference | |
Detailed Description | Monostable Multivibrator 18.5 ns 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G123DCUTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Monostable | |
Independent Circuits | 1 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 18.5 ns | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,17000 Kč | 30,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,00440 Kč | 8 002,20 Kč |
| 750 | 15,68024 Kč | 11 760,18 Kč |
| 1 250 | 15,32121 Kč | 19 151,51 Kč |
| 1 750 | 15,11134 Kč | 26 444,85 Kč |
| 2 500 | 14,90950 Kč | 37 273,75 Kč |
| 6 250 | 14,47485 Kč | 90 467,81 Kč |
| 12 500 | 14,21301 Kč | 177 662,62 Kč |
| Unit Price without VAT: | 30,17000 Kč |
|---|---|
| Unit Price with VAT: | 36,50570 Kč |



