Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74AVCA164245VRE4 | |
|---|---|
DigiKey Part Number | 74AVCA164245VRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AVCA164245VRE4 |
Description | IC XLTR VL BIDIR 48-TVSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 8 Channel 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AVCA164245VRE4 Models |
Category | Voltage - VCCA 1.4 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 1.4 V ~ 3.6 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Translator Type Voltage Level | Package / Case 48-TFSOP (0.173", 4.40mm Width) |
Channel Type Bidirectional | Supplier Device Package 48-TVSOP |
Number of Circuits 2 | Base Product Number |
Channels per Circuit 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AVCAH164245VRG4 | Texas Instruments | 0 | 74AVCAH164245VRG4-ND | 46,64656 Kč | Parametric Equivalent |
| 74AVCB164245VRE4 | Texas Instruments | 0 | 74AVCB164245VRE4-ND | 32,00089 Kč | Parametric Equivalent |
| SN74AVCA164245VR | Texas Instruments | 9 344 | 296-15446-1-ND | 50,68000 Kč | Parametric Equivalent |
| SN74AVCAH164245VR | Texas Instruments | 21 337 | 296-14063-2-ND | 74,03706 Kč | Parametric Equivalent |
| SN74AVCB164245VR | Texas Instruments | 3 972 | 296-15550-1-ND | 88,84000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 46,64656 Kč | 93 293,12 Kč |
| 4 000 | 45,73497 Kč | 182 939,88 Kč |
| Unit Price without VAT: | 46,64656 Kč |
|---|---|
| Unit Price with VAT: | 56,44234 Kč |


