
74AVC4T774RSVR-NT | |
|---|---|
DigiKey Part Number | 296-74AVC4T774RSVR-NTTR-ND - Tape & Reel (TR) 296-74AVC4T774RSVR-NTCT-ND - Cut Tape (CT) 296-74AVC4T774RSVR-NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVC4T774RSVR-NT |
Description | IC XLTR VL BIDIR 16-UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 380Mbps 16-UQFN (2.6x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | 74AVC4T774RSVR-NT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.1 V ~ 3.6 V | |
Voltage - VCCB | 1.1 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | 380Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-UQFN (2.6x1.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 25,51300 Kč | 255,13 Kč |
| 25 | 23,18160 Kč | 579,54 Kč |
| 100 | 20,62210 Kč | 2 062,21 Kč |
| 250 | 19,40132 Kč | 4 850,33 Kč |
| 500 | 19,11574 Kč | 9 557,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,31054 Kč | 51 931,62 Kč |
| 6 000 | 16,94423 Kč | 101 665,38 Kč |
| 9 000 | 16,76081 Kč | 150 847,29 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |





