
74AVC4T245QRGYRQ1 | |
|---|---|
DigiKey Part Number | 296-36885-2-ND - Tape & Reel (TR) 296-36885-1-ND - Cut Tape (CT) 296-36885-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVC4T245QRGYRQ1 |
Description | IC TRANSLATION TXRX 0.8V/3.6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-VQFN (4x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | 74AVC4T245QRGYRQ1 Models |
Category | Current - Output High, Low 12mA, 12mA |
Manufacturer Texas Instruments | Voltage - Supply 0.8V ~ 3.6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Translation Transceiver | Mounting Type Surface Mount |
Number of Elements 2 | Package / Case 16-VFQFN Exposed Pad |
Number of Bits per Element 2 | Supplier Device Package 16-VQFN (4x3.5) |
Output Type 3-State | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 27,12900 Kč | 271,29 Kč |
| 25 | 24,66840 Kč | 616,71 Kč |
| 100 | 21,96600 Kč | 2 196,60 Kč |
| 250 | 20,67884 Kč | 5 169,71 Kč |
| 500 | 20,43274 Kč | 10 216,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,47383 Kč | 55 421,49 Kč |
| 6 000 | 18,08750 Kč | 108 525,00 Kč |
| 9 000 | 17,89412 Kč | 161 047,08 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |











