Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

74ALVC164245DLRG4 | |
|---|---|
DigiKey Part Number | 74ALVC164245DLRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ALVC164245DLRG4 |
Description | IC XLTR VL BIDIR 48-SSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 8 Channel 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ALVC164245DLRG4 Models |
Category | Voltage - VCCA 2.3 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 3 V ~ 5.5 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Translator Type Voltage Level | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Channel Type Bidirectional | Supplier Device Package 48-SSOP |
Number of Circuits 2 | Base Product Number |
Channels per Circuit 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CALVC164245IDLREP | Texas Instruments | 2 186 | 296-18092-1-ND | 125,76000 Kč | Parametric Equivalent |
| SN74ALVC164245DLR | Texas Instruments | 1 830 | 296-14781-1-ND | 66,95000 Kč | Parametric Equivalent |
| 74ALVC164245PAG | Renesas Electronics Corporation | 928 | 800-2150-ND | 28,36000 Kč | Similar |
| 74ALVC164245PAG8 | Renesas Electronics Corporation | 0 | 800-1548-1-ND | 28,36000 Kč | Similar |
| 74ALVC164245PVG | Renesas Electronics Corporation | 0 | 74ALVC164245PVG-ND | 31,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,12010 Kč | 28 120,10 Kč |
| 2 000 | 27,40277 Kč | 54 805,54 Kč |
| 3 000 | 27,04354 Kč | 81 130,62 Kč |
| 5 000 | 26,64561 Kč | 133 228,05 Kč |
| 7 000 | 26,41298 Kč | 184 890,86 Kč |
| Unit Price without VAT: | 28,12010 Kč |
|---|---|
| Unit Price with VAT: | 34,02532 Kč |





