Upgrade
Upgrade
Similar
Similar
Similar

74AHCT1G00DCKRG4 | |
|---|---|
DigiKey Part Number | 296-50848-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G00DCKRG4 |
Description | IC GATE NAND 1CH 2-INP SC70-5 |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | 74AHCT1G00DCKRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,73394 Kč | 8 201,82 Kč |
| 6 000 | 2,65355 Kč | 15 921,30 Kč |
| 9 000 | 2,61329 Kč | 23 519,61 Kč |
| 15 000 | 2,56870 Kč | 38 530,50 Kč |
| 21 000 | 2,54263 Kč | 53 395,23 Kč |
| 30 000 | 2,51755 Kč | 75 526,50 Kč |
| 75 000 | 2,46357 Kč | 184 767,75 Kč |
| Unit Price without VAT: | 2,73394 Kč |
|---|---|
| Unit Price with VAT: | 3,30807 Kč |





