
74AHCT1G00GV,125 | |
|---|---|
DigiKey Part Number | 1727-6022-2-ND - Tape & Reel (TR) 1727-6022-1-ND - Cut Tape (CT) 1727-6022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G00GV,125 |
Description | IC GATE NAND 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-74A |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,80600 Kč | 18,06 Kč |
| 25 | 1,58760 Kč | 39,69 Kč |
| 100 | 1,34180 Kč | 134,18 Kč |
| 250 | 1,22376 Kč | 305,94 Kč |
| 500 | 1,15238 Kč | 576,19 Kč |
| 1 000 | 1,09358 Kč | 1 093,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,02106 Kč | 3 063,18 Kč |
| 6 000 | 0,98551 Kč | 5 913,06 Kč |
| 9 000 | 0,96770 Kč | 8 709,30 Kč |
| 15 000 | 0,94796 Kč | 14 219,40 Kč |
| 21 000 | 0,93644 Kč | 19 665,24 Kč |
| 30 000 | 0,92535 Kč | 27 760,50 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

