SN74LVC16244ADL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACT16541DLR

DigiKey Part Number
296-74ACT16541DLRTR-ND - Tape & Reel (TR)
296-74ACT16541DLRCT-ND - Cut Tape (CT)
296-74ACT16541DLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74ACT16541DLR
Description
IC BUFF NON-INVERT 5.5V 48-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
74ACT16541DLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 980
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
160,62000 Kč60,62 Kč
1045,36300 Kč453,63 Kč
2541,53600 Kč1 038,40 Kč
10037,31320 Kč3 731,32 Kč
25035,68480 Kč8 921,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00033,09249 Kč33 092,49 Kč
2 00032,27092 Kč64 541,84 Kč
3 00031,85974 Kč95 579,22 Kč
5 00031,40403 Kč157 020,15 Kč
Manufacturers Standard Package
Unit Price without VAT:60,62000 Kč
Unit Price with VAT:73,35020 Kč