Current Sense Amplifier 1 Circuit 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6102HVCMS8#PBF

DigiKey Part Number
505-LTC6102HVCMS8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC6102HVCMS8#PBF
Description
IC CURRENT SENSE 1 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC6102HVCMS8#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
Gain Bandwidth Product
200 kHz
Current - Input Bias
60 pA
Voltage - Input Offset
3 µV
Current - Supply
420µA
Current - Output / Channel
1 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
100 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 464
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1141,95000 Kč141,95 Kč
10109,23200 Kč1 092,32 Kč
5096,15820 Kč4 807,91 Kč
10092,10560 Kč9 210,56 Kč
25087,82792 Kč21 956,98 Kč
50085,24894 Kč42 624,47 Kč
1 00083,12709 Kč83 127,09 Kč
2 50080,88715 Kč202 217,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:141,95000 Kč
Unit Price with VAT:171,75950 Kč