
74ACT11244DWR | |
|---|---|
DigiKey Part Number | 296-74ACT11244DWRTR-ND - Tape & Reel (TR) 296-74ACT11244DWRCT-ND - Cut Tape (CT) 296-74ACT11244DWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ACT11244DWR |
Description | IC BUFF 4.5V/5.5V 24-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT11244DWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 24-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,10000 Kč | 90,10 Kč |
| 10 | 68,26000 Kč | 682,60 Kč |
| 25 | 62,81680 Kč | 1 570,42 Kč |
| 100 | 56,82500 Kč | 5 682,50 Kč |
| 250 | 55,48980 Kč | 13 872,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 49,66498 Kč | 99 329,96 Kč |
| 4 000 | 48,70500 Kč | 194 820,00 Kč |
| Unit Price without VAT: | 90,10000 Kč |
|---|---|
| Unit Price with VAT: | 109,02100 Kč |



