
T3002NL | |
|---|---|
DigiKey Part Number | 553-1453-ND |
Manufacturer | |
Manufacturer Product Number | T3002NL |
Description | TRANSFORMER TELECOM SINGLE T3/E3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40µH T3/E3 (Single) Pulse Transformer 1:2CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | T3002NL Models |
Category | Turns Ratio - Primary:Secondary 1:2CT |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tube | Size / Dimension 0.300" L x 0.275" W (7.62mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.250" (6.35mm) |
Transformer Type T3/E3 (Single) | Operating Temperature -40°C ~ 85°C |
Inductance 40µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,08000 Kč | 158,08 Kč |
| 10 | 142,75600 Kč | 1 427,56 Kč |
| 25 | 136,96240 Kč | 3 424,06 Kč |
| 70 | 130,69543 Kč | 9 148,68 Kč |
| 140 | 126,61371 Kč | 17 725,92 Kč |
| 280 | 122,64225 Kč | 34 339,83 Kč |
| 560 | 118,77989 Kč | 66 516,74 Kč |
| 1 050 | 115,37064 Kč | 121 139,17 Kč |
| Unit Price without VAT: | 158,08000 Kč |
|---|---|
| Unit Price with VAT: | 191,27680 Kč |




