Similar
Similar

1P1G14MDBVREPG4 | |
|---|---|
DigiKey Part Number | 1P1G14MDBVREPG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1P1G14MDBVREPG4 |
Description | IC INVERTER 1CH 1-INP SOT23-5 |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | 1P1G14MDBVREPG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 19 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.39V ~ 1.87V | |
Input Logic Level - High | 1.16V ~ 3.33V | |
Max Propagation Delay @ V, Max CL | 5ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,72889 Kč | 56 186,67 Kč |
| 6 000 | 18,33832 Kč | 110 029,92 Kč |
| 9 000 | 18,14274 Kč | 163 284,66 Kč |
| Unit Price without VAT: | 18,72889 Kč |
|---|---|
| Unit Price with VAT: | 22,66196 Kč |



