NTC Thermistor 10k Bead, Epoxy
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Bead, Epoxy
Basics of NTC and PTC Thermistors - Another Teaching Moment

TT7-10KC8-3

DigiKey Part Number
1912-TT7-10KC8-3-ND
Manufacturer
Manufacturer Product Number
TT7-10KC8-3
Description
LEAD FRAME NTC 10K 1% OHM, B 3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead, Epoxy
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TEWA Sensors LLC
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
3435K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Length - Lead Wire
0.41" (10.50mm)
Mounting Type
Through Hole
Package / Case
Bead, Epoxy
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 256
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
510,37400 Kč51,87 Kč
109,82700 Kč98,27 Kč
259,15520 Kč228,88 Kč
508,70580 Kč435,29 Kč
1008,29420 Kč829,42 Kč
5007,46688 Kč3 733,44 Kč
1 0007,15990 Kč7 159,90 Kč
5 0006,54226 Kč32 711,30 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč