


TT7-10KC3-11 | |
|---|---|
DigiKey Part Number | 1912-TT7-10KC3-11-ND |
Manufacturer | |
Manufacturer Product Number | TT7-10KC3-11 |
Description | LEAD FRAME NTC 10K 1% OHM, B 3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TEWA Sensors LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | 1.06" (27.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 Kč | 10,31 Kč |
| 5 | 9,01000 Kč | 45,05 Kč |
| 10 | 8,54600 Kč | 85,46 Kč |
| 25 | 7,95680 Kč | 198,92 Kč |
| 50 | 7,56540 Kč | 378,27 Kč |
| 100 | 7,20120 Kč | 720,12 Kč |
| 500 | 6,47540 Kč | 3 237,70 Kč |
| 1 000 | 6,20554 Kč | 6 205,54 Kč |
| 5 000 | 5,66338 Kč | 28 316,90 Kč |
| Unit Price without VAT: | 10,31000 Kč |
|---|---|
| Unit Price with VAT: | 12,47510 Kč |



