
P0494 | |
|---|---|
DigiKey Part Number | P0494-ND |
Manufacturer | |
Manufacturer Product Number | P0494 |
Description | MULTI-TOUCH LCD MODULE & ASSEMBL |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | MTLC2 LCD Touchscreen Display VEEK-MT2-C5SoC Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Terasic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | VEEK-MT2-C5SoC | |
Type | Display | |
Function | LCD Touchscreen | |
Utilized IC / Part | MTLC2 | |
Contents | Board(s), Cable(s), Accessories | |
Suggested Programming Environment | Quartus II | |
Interconnect System | HSMC | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 578,00000 Kč | 7 578,00 Kč |
| Unit Price without VAT: | 7 578,00000 Kč |
|---|---|
| Unit Price with VAT: | 9 169,38000 Kč |


