
56-00003 | |
|---|---|
DigiKey Part Number | 839-56-00003-ND |
Manufacturer | |
Manufacturer Product Number | 56-00003 |
Description | OUTER SLEEVE FOR PWR PLUG ASSEM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Sleeve For Black |
Datasheet | Datasheet |
EDA/CAD Models | 56-00003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Sleeve | |
For Use With/Related Products | - | |
Number of Positions | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 18,20500 Kč | 182,05 Kč |
| 25 | 17,05880 Kč | 426,47 Kč |
| 50 | 16,24400 Kč | 812,20 Kč |
| 100 | 15,46710 Kč | 1 546,71 Kč |
| 250 | 14,49700 Kč | 3 624,25 Kč |
| 500 | 13,80408 Kč | 6 902,04 Kč |
| 2 000 | 12,51754 Kč | 25 035,08 Kč |
| 4 000 | 11,92030 Kč | 47 681,20 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |




