
56-00002 | |
|---|---|
DigiKey Part Number | 839-56-00002-ND |
Manufacturer | |
Manufacturer Product Number | 56-00002 |
Description | INNER SLEEVE FOR PWR PLUG ASSEM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Sleeve For |
Datasheet | Datasheet |
EDA/CAD Models | 56-00002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Sleeve | |
For Use With/Related Products | - | |
Number of Positions | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 14,57300 Kč | 145,73 Kč |
| 25 | 13,65720 Kč | 341,43 Kč |
| 50 | 13,00200 Kč | 650,10 Kč |
| 100 | 12,37830 Kč | 1 237,83 Kč |
| 250 | 11,60180 Kč | 2 900,45 Kč |
| 500 | 11,04788 Kč | 5 523,94 Kč |
| 1 000 | 10,52021 Kč | 10 520,21 Kč |
| 2 500 | 9,86142 Kč | 24 653,55 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |




