
55-00299 | |
|---|---|
DigiKey Part Number | 839-55-00299-ND |
Manufacturer | |
Manufacturer Product Number | 55-00299 |
Description | CONN RCPT FMALE M12-5POS SCREW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 5 | Shielding |
Shell Size - Insert M12-5 | Current Rating (Amps) 4A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 60V |
Termination Screw | Cable Opening 0.236" ~ 0.323" (6.00mm ~ 8.20mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 120°C |
Orientation A | Backshell Material, Plating Brass, Nickel |
Primary Material Metal | Contact Material Brass |
Shell Material Zinc Alloy | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,51000 Kč | 250,51 Kč |
| 10 | 212,92000 Kč | 2 129,20 Kč |
| 25 | 199,57320 Kč | 4 989,33 Kč |
| 50 | 190,04440 Kč | 9 502,22 Kč |
| 100 | 180,97340 Kč | 18 097,34 Kč |
| 250 | 169,64956 Kč | 42 412,39 Kč |
| 500 | 161,56030 Kč | 80 780,15 Kč |
| 1 000 | 153,85823 Kč | 153 858,23 Kč |
| Unit Price without VAT: | 250,51000 Kč |
|---|---|
| Unit Price with VAT: | 303,11710 Kč |



