


50-00981 | |
|---|---|
DigiKey Part Number | 839-50-00981-ND |
Manufacturer | |
Manufacturer Product Number | 50-00981 |
Description | CONN RCPT FMALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 50-00981 Models |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Tray | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 HB |
Number of Positions 5 | Features Coupling Nut |
Shell Size - Insert M12-5 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 4A |
Termination Solder Cup | Voltage Rating 60V |
Fastening Type Threaded | Operating Temperature -40°C ~ 105°C |
Orientation A | Contact Material Phosphor Bronze |
Primary Material Metal | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,53000 Kč | 99,53 Kč |
| 10 | 84,60100 Kč | 846,01 Kč |
| 25 | 79,29680 Kč | 1 982,42 Kč |
| 50 | 75,50880 Kč | 3 775,44 Kč |
| 100 | 71,90140 Kč | 7 190,14 Kč |
| 250 | 67,39856 Kč | 16 849,64 Kč |
| 500 | 64,18290 Kč | 32 091,45 Kč |
| 1 000 | 61,12140 Kč | 61 121,40 Kč |
| 2 500 | 57,29892 Kč | 143 247,30 Kč |
| Unit Price without VAT: | 99,53000 Kč |
|---|---|
| Unit Price with VAT: | 120,43130 Kč |







