
55-00243 | |
|---|---|
DigiKey Part Number | 839-55-00243-ND |
Manufacturer | |
Manufacturer Product Number | 55-00243 |
Description | CONN PLUG MALE 5POS GOLD SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 55-00243 Models |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 HB |
Number of Positions 5 | Shielding |
Shell Size - Insert M12-5 | Current Rating (Amps) 2A |
Mounting Type Panel Mount | Voltage Rating 30V |
Mounting Feature Flange | Cable Opening 0.472" (12.00mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 105°C |
Fastening Type Threaded | Contact Material Brass |
Orientation B | Contact Finish Thickness - Mating Flash |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,26000 Kč | 203,26 Kč |
| 10 | 172,70900 Kč | 1 727,09 Kč |
| 25 | 161,87760 Kč | 4 046,94 Kč |
| 50 | 154,15060 Kč | 7 707,53 Kč |
| 100 | 146,79490 Kč | 14 679,49 Kč |
| 300 | 135,85007 Kč | 40 755,02 Kč |
| 600 | 129,37113 Kč | 77 622,68 Kč |
| 1 200 | 123,20367 Kč | 147 844,40 Kč |
| Unit Price without VAT: | 203,26000 Kč |
|---|---|
| Unit Price with VAT: | 245,94460 Kč |


