


50-01021 | |
|---|---|
DigiKey Part Number | 839-50-01021-ND |
Manufacturer | |
Manufacturer Product Number | 50-01021 |
Description | M12 B-CODE 5POS PLUG MOLDING |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 50-01021 Models |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Tray | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 HB |
Number of Positions 5 | Shielding |
Shell Size - Insert M12-5 | Current Rating (Amps) 4A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 60V |
Termination Solder Cup | Cable Opening 0.343" (8.70mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 105°C |
Orientation B | Contact Material Brass |
Primary Material Metal | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,36000 Kč | 83,36 Kč |
| 10 | 70,78400 Kč | 707,84 Kč |
| 25 | 66,35360 Kč | 1 658,84 Kč |
| 50 | 63,17880 Kč | 3 158,94 Kč |
| 100 | 60,16350 Kč | 6 016,35 Kč |
| 250 | 56,39560 Kč | 14 098,90 Kč |
| 500 | 53,70406 Kč | 26 852,03 Kč |
| 1 000 | 51,14231 Kč | 51 142,31 Kč |
| 2 500 | 47,94347 Kč | 119 858,67 Kč |
| Unit Price without VAT: | 83,36000 Kč |
|---|---|
| Unit Price with VAT: | 100,86560 Kč |



