8 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54-00391

DigiKey Part Number
839-54-00391-ND
Manufacturer
Manufacturer Product Number
54-00391
Description
M12 X-CODE 8POS RCPT PANEL MOUNT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
54-00391 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
M12-8
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
-
Termination
Solder
Fastening Type
Threaded
Orientation
X
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 HB
Features
Board Guide, Board Lock
Shielding
Current Rating (Amps)
0.5A
Voltage Rating
48V
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Phosphor Bronze
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA66), Nylon 6/6
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 628
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1326,52000 Kč326,52 Kč
10277,55200 Kč2 775,52 Kč
25260,16520 Kč6 504,13 Kč
50247,75120 Kč12 387,56 Kč
150229,27993 Kč34 391,99 Kč
300218,34490 Kč65 503,47 Kč
600207,93515 Kč124 761,09 Kč
1 050199,89656 Kč209 891,39 Kč
Manufacturers Standard Package
Unit Price without VAT:326,52000 Kč
Unit Price with VAT:395,08920 Kč