3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54-00299

DigiKey Part Number
839-54-00299TR-ND - Tape & Reel (TR)
839-54-00299CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
54-00299
Description
CONN JACK STEREO 3.5MM R/A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
54-00299 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter
Actual Diameter
0.142" (3.60mm)
Number of Positions/Contacts
3 Conductors, 5 Contacts
Internal Switch(s)
Two Switches
Mounting Type
Through Hole, Right Angle
Termination
Solder
Shielding
Unshielded
Features
-
Insulation Color
Black
Operating Temperature
-40°C ~ 105°C
Voltage - Rated
48V
Current Rating (Amps)
500 mA
Mating Length/Depth
-
Contact Material - Plating
Gold
Body Material
-
Body Color
Black
Includes
-
Housing Material
Polyamide (PA9T), Nylon 9T
Contact Material
Phosphor Bronze
Cable Opening
-
Panel Hole Size
0.197" (5.00mm)
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 881
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
122,68000 Kč22,68 Kč
1019,21300 Kč192,13 Kč
2518,01640 Kč450,41 Kč
5017,15540 Kč857,77 Kč
10016,33430 Kč1 633,43 Kč
25015,31092 Kč3 827,73 Kč
50014,57934 Kč7 289,67 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00012,25359 Kč12 253,59 Kč
2 00011,66859 Kč23 337,18 Kč
3 00011,33962 Kč34 018,86 Kč
5 00010,93832 Kč54 691,60 Kč
7 00010,68192 Kč74 773,44 Kč
10 00010,41669 Kč104 166,90 Kč
Manufacturers Standard Package
Unit Price without VAT:22,68000 Kč
Unit Price with VAT:27,44280 Kč