



STX-3081-5N | |
|---|---|
DigiKey Part Number | 2092-STX-3081-5N-ND |
Manufacturer | |
Manufacturer Product Number | STX-3081-5N |
Description | STEREO JACK STRAIGHT NON-THREAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | STX-3081-5N Models |
Category | Mounting Type Through Hole, Right Angle |
Mfr | Termination Solder |
Series | Shielding Unshielded |
Packaging Tray | Operating Temperature -40°C ~ 105°C |
Part Status Active | Voltage - Rated 24VDC |
Connector Type Phone Jack | Current Rating (Amps) 3 A |
Gender Female | Contact Material - Plating Nickel, Tin |
Signal Lines Stereo (3 Conductor, TRS) | Body Color Silver, Black |
Industry Recognized Mating Diameter | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Actual Diameter 0.142" (3.60mm) | Contact Material Brass; Copper Alloy |
Number of Positions/Contacts 3 Conductors, 5 Contacts | Base Product Number |
Internal Switch(s) Two Switches |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 10 | 33,17700 Kč | 331,77 Kč |
| 25 | 31,10240 Kč | 777,56 Kč |
| 50 | 29,61140 Kč | 1 480,57 Kč |
| 200 | 26,85015 Kč | 5 370,03 Kč |
| 400 | 25,56823 Kč | 10 227,29 Kč |
| 600 | 24,84658 Kč | 14 907,95 Kč |
| 1 000 | 23,96712 Kč | 23 967,12 Kč |
| 2 600 | 22,40535 Kč | 58 253,91 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |


