
54-00254 | |
|---|---|
DigiKey Part Number | 839-54-00254TR-ND - Tape & Reel (TR) 839-54-00254CT-ND - Cut Tape (CT) 839-54-00254DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 54-00254 |
Description | CONN PWR JACK 2.5X5.5MM SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Board Cutout, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 54-00254 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.50mm ID (0.098"), 5.50mm OD (0.217") | |
Actual Diameter | 0.098" (2.50mm ID), 0.236" (6.00mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Board Cutout, Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | Black | |
Voltage - Rated | 48V | |
Current Rating (Amps) | 8 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 130°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material | Brass, Phosphor Bronze | |
Thread Size | - | |
Body Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 19,61353 Kč | 5 884,06 Kč |
| 600 | 18,67687 Kč | 11 206,12 Kč |
| 900 | 18,14988 Kč | 16 334,89 Kč |
| 1 500 | 17,50747 Kč | 26 261,21 Kč |
| 2 100 | 17,09687 Kč | 35 903,43 Kč |
| 3 000 | 16,67219 Kč | 50 016,57 Kč |
| 7 500 | 15,62930 Kč | 117 219,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,41000 Kč | 30,41 Kč |
| 10 | 25,76700 Kč | 257,67 Kč |
| 25 | 24,15440 Kč | 603,86 Kč |
| 50 | 23,00040 Kč | 1 150,02 Kč |
| 100 | 21,89860 Kč | 2 189,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,25000 Kč | 31,25 Kč |
| 10 | 27,18300 Kč | 271,83 Kč |
| 25 | 26,03760 Kč | 650,94 Kč |
| 50 | 25,45420 Kč | 1 272,71 Kč |
| 100 | 24,30030 Kč | 2 430,03 Kč |
| Unit Price without VAT: | 30,41000 Kč |
|---|---|
| Unit Price with VAT: | 36,79610 Kč |











