New Product
Power Barrel Connector Plug 2.10mm ID (0.083"), 5.50mm OD (0.217") Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50-01010

DigiKey Part Number
839-50-01010-ND
Manufacturer
Manufacturer Product Number
50-01010
Description
CONN PWR PLUG 5.5X2.1MM SOLDER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Plug 2.10mm ID (0.083"), 5.50mm OD (0.217") Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
50-01010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Gender
Female
Industry Recognized Mating Diameter
2.10mm ID (0.083"), 5.50mm OD (0.217")
Actual Diameter
0.083" (2.10mm ID), 0.217" (5.50mm OD)
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
-
Insulation Color
Black
Voltage - Rated
48VDC
Current Rating (Amps)
13 A
Mating Length/Depth
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-50°C ~ 200°C
Contact Material - Plating
Nickel
Body Material
Brass
Includes
-
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Material
Phosphor Bronze
Thread Size
-
Body Color
Silver, Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 962
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
1012,26300 Kč122,63 Kč
2511,48160 Kč287,04 Kč
5010,93580 Kč546,79 Kč
10010,41290 Kč1 041,29 Kč
2509,75904 Kč2 439,76 Kč
5009,29246 Kč4 646,23 Kč
1 0008,84877 Kč8 848,77 Kč
2 5008,29463 Kč20 736,58 Kč
Manufacturers Standard Package
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč